


CC0603JRX7R9BB681 | |
|---|---|
DigiKey Part Number | 311-1780-2-ND - Tape & Reel (TR) 311-1780-1-ND - Cut Tape (CT) 311-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB681 |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02430 € | 2,43 € |
| 500 | 0,01764 € | 8,82 € |
| 1.000 | 0,01561 € | 15,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01197 € | 47,88 € |
| 8.000 | 0,01089 € | 87,12 € |
| 12.000 | 0,01035 € | 124,20 € |
| 20.000 | 0,00976 € | 195,20 € |
| 28.000 | 0,00941 € | 263,48 € |
| 40.000 | 0,00908 € | 363,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

