
CC0603JRNPOYBN151 | |
|---|---|
DigiKey Part Number | 311-3982-2-ND - Tape & Reel (TR) 311-3982-1-ND - Cut Tape (CT) 311-3982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN151 |
Description | CAP CER 150PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03360 € | 3,36 € |
| 500 | 0,02478 € | 12,39 € |
| 1.000 | 0,02208 € | 22,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01720 € | 68,80 € |
| 8.000 | 0,01578 € | 126,24 € |
| 12.000 | 0,01507 € | 180,84 € |
| 20.000 | 0,01428 € | 285,60 € |
| 28.000 | 0,01382 € | 386,96 € |
| 40.000 | 0,01338 € | 535,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

