
CC0603JRNPOYBN150 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN150TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN150CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN150 |
Description | CAP CER 15PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02246 € | 11,23 € |
| 1.000 | 0,01997 € | 19,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01548 € | 61,92 € |
| 8.000 | 0,01417 € | 113,36 € |
| 12.000 | 0,01351 € | 162,12 € |
| 20.000 | 0,01278 € | 255,60 € |
| 28.000 | 0,01236 € | 346,08 € |
| 40.000 | 0,01195 € | 478,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

