
CC0603JRNPOYBN101 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN101TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN101CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN101 |
Description | CAP CER 100PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02620 € | 2,62 € |
| 500 | 0,01908 € | 9,54 € |
| 1.000 | 0,01691 € | 16,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01302 € | 52,08 € |
| 8.000 | 0,01187 € | 94,96 € |
| 12.000 | 0,01130 € | 135,60 € |
| 20.000 | 0,01067 € | 213,40 € |
| 28.000 | 0,01030 € | 288,40 € |
| 40.000 | 0,00994 € | 397,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

