
CC0603JRNPO9BN392 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN392TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN392CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN392 |
Description | CAP CER 3900PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,15630 € | 15,63 € |
| 500 | 0,12496 € | 62,48 € |
| 1.000 | 0,11529 € | 115,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09601 € | 384,04 € |
| 8.000 | 0,09088 € | 727,04 € |
| 12.000 | 0,08831 € | 1.059,72 € |
| 20.000 | 0,08547 € | 1.709,40 € |
| 28.000 | 0,08380 € | 2.346,40 € |
| 40.000 | 0,08220 € | 3.288,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

