
CC0603JRNPO8BN561 | |
|---|---|
DigiKey Part Number | 311-3957-2-ND - Tape & Reel (TR) 311-3957-1-ND - Cut Tape (CT) 311-3957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN561 |
Description | CAP CER 560PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03190 € | 3,19 € |
| 500 | 0,02352 € | 11,76 € |
| 1.000 | 0,02094 € | 20,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01626 € | 65,04 € |
| 8.000 | 0,01490 € | 119,20 € |
| 12.000 | 0,01421 € | 170,52 € |
| 20.000 | 0,01346 € | 269,20 € |
| 28.000 | 0,01302 € | 364,56 € |
| 40.000 | 0,01259 € | 503,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

