
CC0603JRNPO8BN103 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO8BN103TR-ND - Tape & Reel (TR) 13-CC0603JRNPO8BN103CT-ND - Cut Tape (CT) 13-CC0603JRNPO8BN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN103 |
Description | CAP CER 10000PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,18000 € | 18,00 € |
| 500 | 0,14498 € | 72,49 € |
| 1.000 | 0,13418 € | 134,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11236 € | 449,44 € |
| 8.000 | 0,10662 € | 852,96 € |
| 12.000 | 0,10375 € | 1.245,00 € |
| 20.000 | 0,10057 € | 2.011,40 € |
| 28.000 | 0,09870 € | 2.763,60 € |
| 40.000 | 0,09691 € | 3.876,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

