
CC0603JRNPO7BN272 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO7BN272TR-ND - Tape & Reel (TR) 13-CC0603JRNPO7BN272CT-ND - Cut Tape (CT) 13-CC0603JRNPO7BN272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO7BN272 |
Description | CAP CER 2700PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO7BN272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13320 € | 6,66 € |
| 100 | 0,11830 € | 11,83 € |
| 500 | 0,09330 € | 46,65 € |
| 1.000 | 0,08557 € | 85,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07047 € | 281,88 € |
| 8.000 | 0,06637 € | 530,96 € |
| 12.000 | 0,06432 € | 771,84 € |
| 20.000 | 0,06205 € | 1.241,00 € |
| 28.000 | 0,06072 € | 1.700,16 € |
| 40.000 | 0,05944 € | 2.377,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

