
CC0603JRNPO7BN222 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO7BN222TR-ND - Tape & Reel (TR) 13-CC0603JRNPO7BN222CT-ND - Cut Tape (CT) 13-CC0603JRNPO7BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO7BN222 |
Description | CAP CER 2200PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO7BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,04384 € | 21,92 € |
| 1.000 | 0,03956 € | 39,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03158 € | 126,32 € |
| 8.000 | 0,02932 € | 234,56 € |
| 12.000 | 0,02819 € | 338,28 € |
| 20.000 | 0,02693 € | 538,60 € |
| 28.000 | 0,02620 € | 733,60 € |
| 40.000 | 0,02550 € | 1.020,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

