
CC0603JRNPO0BN750 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO0BN750TR-ND - Tape & Reel (TR) 13-CC0603JRNPO0BN750CT-ND - Cut Tape (CT) 13-CC0603JRNPO0BN750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN750 |
Description | CAP CER 75PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02690 € | 2,69 € |
| 500 | 0,01964 € | 9,82 € |
| 1.000 | 0,01742 € | 17,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01342 € | 53,68 € |
| 8.000 | 0,01224 € | 97,92 € |
| 12.000 | 0,01165 € | 139,80 € |
| 20.000 | 0,01100 € | 220,00 € |
| 28.000 | 0,01062 € | 297,36 € |
| 40.000 | 0,01026 € | 410,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

