CC0603JRNPO0BN150 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 62.654
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 41
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00900 €
Datasheet

Direct


TDK
In Stock: 7.198
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00930 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 13.303
Unit Price: 0,25000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04918 €
Datasheet

Upgrade


KEMET
In Stock: 8.404
Unit Price: 0,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.453
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.975
Unit Price: 0,34000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34526 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34158 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05568 €
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO0BN150

DigiKey Part Number
311-1749-2-ND - Tape & Reel (TR)
311-1749-1-ND - Cut Tape (CT)
311-1749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO0BN150
Description
CAP CER 15PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO0BN150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02560 €1,28 €
1000,02200 €2,20 €
5000,01594 €7,97 €
1.0000,01406 €14,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01073 €42,92 €
8.0000,00974 €77,92 €
12.0000,00925 €111,00 €
20.0000,00870 €174,00 €
28.0000,00838 €234,64 €
40.0000,00808 €323,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €