
CC0603JPNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN680TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN680CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N680J500CT | Walsin Technology Corporation | 42.346 | 1292-1542-1-ND | 0,08000 € | Direct |
| KGM15ACG1H680JM | KYOCERA AVX | 28.328 | 478-KGM15ACG1H680JMCT-ND | 0,12000 € | Direct |
| KGM15ACG1H680JT | KYOCERA AVX | 27.983 | 478-KGM15ACG1H680JTCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01158 € | 5,79 € |
| 1.000 | 0,01015 € | 10,15 € |
| 2.500 | 0,00864 € | 21,60 € |
| 5.000 | 0,00774 € | 38,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00632 € | 94,80 € |
| 30.000 | 0,00580 € | 174,00 € |
| 45.000 | 0,00554 € | 249,30 € |
| 75.000 | 0,00526 € | 394,50 € |
| 105.000 | 0,00509 € | 534,45 € |
| 150.000 | 0,00493 € | 739,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

