
CC0603JPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01530 € | 1,53 € |
| 500 | 0,01088 € | 5,44 € |
| 1.000 | 0,00952 € | 9,52 € |
| 2.500 | 0,00809 € | 20,23 € |
| 5.000 | 0,00723 € | 36,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00588 € | 88,20 € |
| 30.000 | 0,00539 € | 161,70 € |
| 45.000 | 0,00515 € | 231,75 € |
| 75.000 | 0,00488 € | 366,00 € |
| 105.000 | 0,00472 € | 495,60 € |
| 150.000 | 0,00457 € | 685,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

