
CC0603GRNPO9BN131 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN131TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN131CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN131 |
Description | CAP CER 130PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05020 € | 5,02 € |
| 500 | 0,03784 € | 18,92 € |
| 1.000 | 0,03404 € | 34,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02700 € | 108,00 € |
| 8.000 | 0,02499 € | 199,92 € |
| 12.000 | 0,02398 € | 287,76 € |
| 20.000 | 0,02287 € | 457,40 € |
| 28.000 | 0,02222 € | 622,16 € |
| 40.000 | 0,02159 € | 863,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

