
CC0603GPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC0603GPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0603GPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0603GPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GPNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03280 € | 3,28 € |
| 500 | 0,02414 € | 12,07 € |
| 1.000 | 0,02152 € | 21,52 € |
| 2.500 | 0,01873 € | 46,83 € |
| 5.000 | 0,01706 € | 85,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01428 € | 214,20 € |
| 30.000 | 0,01332 € | 399,60 € |
| 45.000 | 0,01284 € | 577,80 € |
| 75.000 | 0,01231 € | 923,25 € |
| 105.000 | 0,01200 € | 1.260,00 € |
| 150.000 | 0,01170 € | 1.755,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

