
CC0603FRNPO9BN620 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN620TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN620CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN620 |
Description | CAP CER 62PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04454 € | 22,27 € |
| 1.000 | 0,04022 € | 40,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03213 € | 128,52 € |
| 8.000 | 0,02984 € | 238,72 € |
| 12.000 | 0,02869 € | 344,28 € |
| 20.000 | 0,02742 € | 548,40 € |
| 28.000 | 0,02668 € | 747,04 € |
| 40.000 | 0,02596 € | 1.038,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

