
CC0603FRNPO0BN102 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN102TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN102CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07330 € | 7,33 € |
| 500 | 0,05640 € | 28,20 € |
| 1.000 | 0,05119 € | 51,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04131 € | 165,24 € |
| 8.000 | 0,03854 € | 308,32 € |
| 12.000 | 0,03716 € | 445,92 € |
| 20.000 | 0,03563 € | 712,60 € |
| 28.000 | 0,03473 € | 972,44 € |
| 40.000 | 0,03387 € | 1.354,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

