
CC0603FPNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN270TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN270CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03582 € | 17,91 € |
| 1.000 | 0,03219 € | 32,19 € |
| 2.500 | 0,02836 € | 70,90 € |
| 5.000 | 0,02605 € | 130,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02210 € | 331,50 € |
| 30.000 | 0,02078 € | 623,40 € |
| 45.000 | 0,02011 € | 904,95 € |
| 75.000 | 0,01938 € | 1.453,50 € |
| 105.000 | 0,01895 € | 1.989,75 € |
| 150.000 | 0,01853 € | 2.779,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

