
CC0603CRNPO8BN1R0 | |
|---|---|
DigiKey Part Number | 13-CC0603CRNPO8BN1R0TR-ND - Tape & Reel (TR) 13-CC0603CRNPO8BN1R0CT-ND - Cut Tape (CT) 13-CC0603CRNPO8BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO8BN1R0 |
Description | CAP CER 1PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO8BN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01488 € | 7,44 € |
| 1.000 | 0,01312 € | 13,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00998 € | 39,92 € |
| 8.000 | 0,00905 € | 72,40 € |
| 12.000 | 0,00858 € | 102,96 € |
| 20.000 | 0,00806 € | 161,20 € |
| 28.000 | 0,00776 € | 217,28 € |
| 40.000 | 0,00747 € | 298,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

