
CC0603CRNPO0BN6R8 | |
|---|---|
DigiKey Part Number | 311-3850-2-ND - Tape & Reel (TR) 311-3850-1-ND - Cut Tape (CT) 311-3850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO0BN6R8 |
Description | CAP CER 6.8PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO0BN6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02204 € | 11,02 € |
| 1.000 | 0,01959 € | 19,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01517 € | 60,68 € |
| 8.000 | 0,01388 € | 111,04 € |
| 12.000 | 0,01323 € | 158,76 € |
| 20.000 | 0,01251 € | 250,20 € |
| 28.000 | 0,01209 € | 338,52 € |
| 40.000 | 0,01169 € | 467,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

