
CC0603CPNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN6R8TR-ND - Tape & Reel (TR) 13-CC0603CPNPO9BN6R8CT-ND - Cut Tape (CT) 13-CC0603CPNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02120 € | 2,12 € |
| 500 | 0,01524 € | 7,62 € |
| 1.000 | 0,01345 € | 13,45 € |
| 2.500 | 0,01155 € | 28,88 € |
| 5.000 | 0,01041 € | 52,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00858 € | 128,70 € |
| 30.000 | 0,00792 € | 237,60 € |
| 45.000 | 0,00759 € | 341,55 € |
| 75.000 | 0,00723 € | 542,25 € |
| 105.000 | 0,00702 € | 737,10 € |
| 150.000 | 0,00682 € | 1.023,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

