
CC0603BRNPO9BN2R4 | |
|---|---|
DigiKey Part Number | 311-3829-2-ND - Tape & Reel (TR) 311-3829-1-ND - Cut Tape (CT) 311-3829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN2R4 |
Description | CAP CER 2.4PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN2R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02790 € | 2,79 € |
| 500 | 0,02042 € | 10,21 € |
| 1.000 | 0,01812 € | 18,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01398 € | 55,92 € |
| 8.000 | 0,01277 € | 102,16 € |
| 12.000 | 0,01216 € | 145,92 € |
| 20.000 | 0,01149 € | 229,80 € |
| 28.000 | 0,01110 € | 310,80 € |
| 40.000 | 0,01072 € | 428,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

