
CC0603BRNPO9BN1R1 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN1R1TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN1R1CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN1R1 |
Description | CAP CER 1.1PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN1R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06120 € | 6,12 € |
| 500 | 0,04662 € | 23,31 € |
| 1.000 | 0,04212 € | 42,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03371 € | 134,84 € |
| 8.000 | 0,03134 € | 250,72 € |
| 12.000 | 0,03015 € | 361,80 € |
| 20.000 | 0,02883 € | 576,60 € |
| 28.000 | 0,02806 € | 785,68 € |
| 40.000 | 0,02732 € | 1.092,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

