


CC0402MRX5R8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX5R8BB104TR-ND - Tape & Reel (TR) 13-CC0402MRX5R8BB104CT-ND - Cut Tape (CT) 13-CC0402MRX5R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R8BB104 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01660 € | 1,66 € |
| 500 | 0,01184 € | 5,92 € |
| 1.000 | 0,01038 € | 10,38 € |
| 2.500 | 0,00885 € | 22,12 € |
| 5.000 | 0,00793 € | 39,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00683 € | 68,30 € |
| 20.000 | 0,00624 € | 124,80 € |
| 30.000 | 0,00595 € | 178,50 € |
| 50.000 | 0,00562 € | 281,00 € |
| 70.000 | 0,00543 € | 380,10 € |
| 100.000 | 0,00525 € | 525,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

