


CC0402MRX5R5BB475 | |
|---|---|
DigiKey Part Number | 311-1730-2-ND - Tape & Reel (TR) 311-1730-1-ND - Cut Tape (CT) 311-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R5BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04970 € | 4,97 € |
| 500 | 0,03744 € | 18,72 € |
| 1.000 | 0,03367 € | 33,67 € |
| 2.500 | 0,02970 € | 74,25 € |
| 5.000 | 0,02731 € | 136,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02414 € | 241,40 € |
| 20.000 | 0,02260 € | 452,00 € |
| 30.000 | 0,02183 € | 654,90 € |
| 50.000 | 0,02098 € | 1.049,00 € |
| 70.000 | 0,02048 € | 1.433,60 € |
| 100.000 | 0,02000 € | 2.000,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

