


CC0402MRX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-1729-2-ND - Tape & Reel (TR) 311-1729-1-ND - Cut Tape (CT) 311-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R5BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06440 € | 6,44 € |
| 500 | 0,04928 € | 24,64 € |
| 1.000 | 0,04459 € | 44,59 € |
| 2.500 | 0,03966 € | 99,15 € |
| 5.000 | 0,03669 € | 183,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03262 € | 326,20 € |
| 20.000 | 0,03071 € | 614,20 € |
| 30.000 | 0,02975 € | 892,50 € |
| 50.000 | 0,02868 € | 1.434,00 € |
| 70.000 | 0,02806 € | 1.964,20 € |
| 100.000 | 0,02747 € | 2.747,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

