


CC0402MRX5R4BB226 | |
|---|---|
DigiKey Part Number | 311-3479-2-ND - Tape & Reel (TR) 311-3479-1-ND - Cut Tape (CT) 311-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R4BB226 |
Description | CAP CER 22UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R4BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17460 € | 17,46 € |
| 500 | 0,14040 € | 70,20 € |
| 1.000 | 0,12984 € | 129,84 € |
| 2.500 | 0,11870 € | 296,75 € |
| 5.000 | 0,11199 € | 559,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10139 € | 1.013,90 € |
| 20.000 | 0,09706 € | 1.941,20 € |
| 30.000 | 0,09489 € | 2.846,70 € |
| 50.000 | 0,09248 € | 4.624,00 € |
| 70.000 | 0,09108 € | 6.375,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

