


CC0402KRX7R9BB562 | |
|---|---|
DigiKey Part Number | 311-3816-2-ND - Tape & Reel (TR) 311-3816-1-ND - Cut Tape (CT) 311-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB562 |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01370 € | 1,37 € |
| 500 | 0,00966 € | 4,83 € |
| 1.000 | 0,00843 € | 8,43 € |
| 2.500 | 0,00713 € | 17,82 € |
| 5.000 | 0,00636 € | 31,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00545 € | 54,50 € |
| 20.000 | 0,00496 € | 99,20 € |
| 30.000 | 0,00471 € | 141,30 € |
| 50.000 | 0,00443 € | 221,50 € |
| 70.000 | 0,00427 € | 298,90 € |
| 100.000 | 0,00412 € | 412,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

