


CC0402KRX7R8BB822 | |
|---|---|
DigiKey Part Number | 311-1720-2-ND - Tape & Reel (TR) 311-1720-1-ND - Cut Tape (CT) 311-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB822 |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01390 € | 1,39 € |
| 500 | 0,00980 € | 4,90 € |
| 1.000 | 0,00855 € | 8,55 € |
| 2.500 | 0,00724 € | 18,10 € |
| 5.000 | 0,00646 € | 32,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00554 € | 55,40 € |
| 20.000 | 0,00504 € | 100,80 € |
| 30.000 | 0,00479 € | 143,70 € |
| 50.000 | 0,00451 € | 225,50 € |
| 70.000 | 0,00435 € | 304,50 € |
| 100.000 | 0,00419 € | 419,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

