


CC0402KRX7R8BB683 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R8BB683TR-ND - Tape & Reel (TR) 13-CC0402KRX7R8BB683CT-ND - Cut Tape (CT) 13-CC0402KRX7R8BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB683 |
Description | CAP CER 0.068UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01550 € | 1,55 € |
| 500 | 0,01098 € | 5,49 € |
| 1.000 | 0,00961 € | 9,61 € |
| 2.500 | 0,00817 € | 20,43 € |
| 5.000 | 0,00731 € | 36,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00629 € | 62,90 € |
| 20.000 | 0,00573 € | 114,60 € |
| 30.000 | 0,00545 € | 163,50 € |
| 50.000 | 0,00515 € | 257,50 € |
| 70.000 | 0,00497 € | 347,90 € |
| 100.000 | 0,00480 € | 480,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

