


CC0402KRX7R7BB823 | |
|---|---|
DigiKey Part Number | 311-1711-2-ND - Tape & Reel (TR) 311-1711-1-ND - Cut Tape (CT) 311-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB823 |
Description | CAP CER 0.082UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01810 € | 1,81 € |
| 500 | 0,01294 € | 6,47 € |
| 1.000 | 0,01136 € | 11,36 € |
| 2.500 | 0,00971 € | 24,27 € |
| 5.000 | 0,00872 € | 43,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00753 € | 75,30 € |
| 20.000 | 0,00689 € | 137,80 € |
| 30.000 | 0,00657 € | 197,10 € |
| 50.000 | 0,00622 € | 311,00 € |
| 70.000 | 0,00601 € | 420,70 € |
| 100.000 | 0,00581 € | 581,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

