


CC0402KRX7R7BB683 | |
|---|---|
DigiKey Part Number | 311-1710-2-ND - Tape & Reel (TR) 311-1710-1-ND - Cut Tape (CT) 311-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB683 |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01560 € | 1,56 € |
| 500 | 0,01104 € | 5,52 € |
| 1.000 | 0,00966 € | 9,66 € |
| 2.500 | 0,00821 € | 20,53 € |
| 5.000 | 0,00735 € | 36,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00632 € | 63,20 € |
| 20.000 | 0,00576 € | 115,20 € |
| 30.000 | 0,00549 € | 164,70 € |
| 50.000 | 0,00518 € | 259,00 € |
| 70.000 | 0,00500 € | 350,00 € |
| 100.000 | 0,00482 € | 482,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

