


CC0402KRX7R6BB823 | |
|---|---|
DigiKey Part Number | 311-3799-2-ND - Tape & Reel (TR) 311-3799-1-ND - Cut Tape (CT) 311-3799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R6BB823 |
Description | CAP CER 0.082UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R6BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01780 € | 1,78 € |
| 500 | 0,01270 € | 6,35 € |
| 1.000 | 0,01115 € | 11,15 € |
| 2.500 | 0,00953 € | 23,82 € |
| 5.000 | 0,00855 € | 42,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00738 € | 73,80 € |
| 20.000 | 0,00675 € | 135,00 € |
| 30.000 | 0,00644 € | 193,20 € |
| 50.000 | 0,00609 € | 304,50 € |
| 70.000 | 0,00589 € | 412,30 € |
| 100.000 | 0,00569 € | 569,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

