


CC0402KRX7R5BB474 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R5BB474TR-ND - Tape & Reel (TR) 13-CC0402KRX7R5BB474CT-ND - Cut Tape (CT) 13-CC0402KRX7R5BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R5BB474 |
Description | CAP CER 0.47UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05574 € | 27,87 € |
| 1.000 | 0,05056 € | 50,56 € |
| 2.500 | 0,04511 € | 112,77 € |
| 5.000 | 0,04183 € | 209,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03727 € | 372,70 € |
| 20.000 | 0,03515 € | 703,00 € |
| 30.000 | 0,03409 € | 1.022,70 € |
| 50.000 | 0,03292 € | 1.646,00 € |
| 70.000 | 0,03223 € | 2.256,10 € |
| 100.000 | 0,03157 € | 3.157,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

