


CC0402KRX7R0BB472 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R0BB472TR-ND - Tape & Reel (TR) 13-CC0402KRX7R0BB472CT-ND - Cut Tape (CT) 13-CC0402KRX7R0BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R0BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02090 € | 2,09 € |
| 500 | 0,01506 € | 7,53 € |
| 1.000 | 0,01327 € | 13,27 € |
| 2.500 | 0,01140 € | 28,50 € |
| 5.000 | 0,01027 € | 51,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00889 € | 88,90 € |
| 20.000 | 0,00817 € | 163,40 € |
| 30.000 | 0,00781 € | 234,30 € |
| 50.000 | 0,00740 € | 370,00 € |
| 70.000 | 0,00717 € | 501,90 € |
| 100.000 | 0,00694 € | 694,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

