


CC0805KPX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB223CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02870 € | 2,87 € |
| 500 | 0,02106 € | 10,53 € |
| 1.000 | 0,01871 € | 18,71 € |
| 2.500 | 0,01623 € | 40,58 € |
| 5.000 | 0,01474 € | 73,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01190 € | 238,00 € |
| 40.000 | 0,01111 € | 444,40 € |
| 60.000 | 0,01072 € | 643,20 € |
| 100.000 | 0,01028 € | 1.028,00 € |
| 140.000 | 0,01002 € | 1.402,80 € |
| 200.000 | 0,00977 € | 1.954,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

