


CC0402KRX6S8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX6S8BB105TR-ND - Tape & Reel (TR) 13-CC0402KRX6S8BB105CT-ND - Cut Tape (CT) 13-CC0402KRX6S8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX6S8BB105 |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17960 € | 17,96 € |
| 500 | 0,14464 € | 72,32 € |
| 1.000 | 0,13385 € | 133,85 € |
| 2.500 | 0,12246 € | 306,15 € |
| 5.000 | 0,11559 € | 577,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10470 € | 1.047,00 € |
| 20.000 | 0,10027 € | 2.005,40 € |
| 30.000 | 0,09805 € | 2.941,50 € |
| 50.000 | 0,09559 € | 4.779,50 € |
| 70.000 | 0,09415 € | 6.590,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

