


CC0402KRX5R9BB105 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R9BB105TR-ND - Tape & Reel (TR) 13-CC0402KRX5R9BB105CT-ND - Cut Tape (CT) 13-CC0402KRX5R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB105 |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09020 € | 9,02 € |
| 500 | 0,07010 € | 35,05 € |
| 1.000 | 0,06392 € | 63,92 € |
| 2.500 | 0,05738 € | 143,45 € |
| 5.000 | 0,05346 € | 267,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04783 € | 478,30 € |
| 20.000 | 0,04530 € | 906,00 € |
| 30.000 | 0,04403 € | 1.320,90 € |
| 50.000 | 0,04262 € | 2.131,00 € |
| 70.000 | 0,04180 € | 2.926,00 € |
| 100.000 | 0,04100 € | 4.100,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

