0.39 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.39 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R6BB394

DigiKey Part Number
13-CC0402KRX5R6BB394TR-ND - Tape & Reel (TR)
13-CC0402KRX5R6BB394CT-ND - Cut Tape (CT)
13-CC0402KRX5R6BB394DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R6BB394
Description
CAP 0402 10V 390 NF X5R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03840 €1,92 €
1000,03310 €3,31 €
5000,02446 €12,23 €
1.0000,02179 €21,79 €
2.5000,01898 €47,45 €
5.0000,01729 €86,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01515 €151,50 €
20.0000,01406 €281,20 €
30.0000,01351 €405,30 €
50.0000,01291 €645,50 €
70.0000,01256 €879,20 €
100.0000,01222 €1.222,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €