


CC0402KRX5R6BB124 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R6BB124TR-ND - Tape & Reel (TR) 13-CC0402KRX5R6BB124CT-ND - Cut Tape (CT) 13-CC0402KRX5R6BB124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB124 |
Description | CAP CER 0.12UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02690 € | 2,69 € |
| 500 | 0,01964 € | 9,82 € |
| 1.000 | 0,01742 € | 17,42 € |
| 2.500 | 0,01507 € | 37,67 € |
| 5.000 | 0,01366 € | 68,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01191 € | 119,10 € |
| 20.000 | 0,01100 € | 220,00 € |
| 30.000 | 0,01055 € | 316,50 € |
| 50.000 | 0,01005 € | 502,50 € |
| 70.000 | 0,00975 € | 682,50 € |
| 100.000 | 0,00947 € | 947,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

