


CC0402KRX5R5BB474 | |
|---|---|
DigiKey Part Number | 311-1684-2-ND - Tape & Reel (TR) 311-1684-1-ND - Cut Tape (CT) 311-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB474 |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02190 € | 2,19 € |
| 500 | 0,01586 € | 7,93 € |
| 1.000 | 0,01399 € | 13,99 € |
| 2.500 | 0,01204 € | 30,10 € |
| 5.000 | 0,01086 € | 54,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00942 € | 94,20 € |
| 20.000 | 0,00866 € | 173,20 € |
| 30.000 | 0,00828 € | 248,40 € |
| 50.000 | 0,00786 € | 393,00 € |
| 70.000 | 0,00761 € | 532,70 € |
| 100.000 | 0,00738 € | 738,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


