


CC0402KPX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB223CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01070 € | 5,35 € |
| 1.000 | 0,00937 € | 9,37 € |
| 2.500 | 0,00796 € | 19,90 € |
| 5.000 | 0,00712 € | 35,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00500 € | 250,00 € |
| 100.000 | 0,00466 € | 466,00 € |
| 150.000 | 0,00449 € | 673,50 € |
| 250.000 | 0,00429 € | 1.072,50 € |
| 350.000 | 0,00418 € | 1.463,00 € |
| 500.000 | 0,00408 € | 2.040,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

