


CC0402KPX5R6BB105 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R6BB105TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB105CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R6BB105 |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,01999 € | 19,99 € |
| 2.500 | 0,01737 € | 43,42 € |
| 5.000 | 0,01580 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01173 € | 586,50 € |
| 100.000 | 0,01108 € | 1.108,00 € |
| 150.000 | 0,01076 € | 1.614,00 € |
| 250.000 | 0,01040 € | 2.600,00 € |
| 350.000 | 0,01019 € | 3.566,50 € |
| 500.000 | 0,00999 € | 4.995,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

