


CC0402KPX5R5BB224 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R5BB224TR-ND - Tape & Reel (TR) 13-CC0402KPX5R5BB224CT-ND - Cut Tape (CT) 13-CC0402KPX5R5BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R5BB224 |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R5BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01530 € | 1,53 € |
| 500 | 0,01084 € | 5,42 € |
| 1.000 | 0,00949 € | 9,49 € |
| 2.500 | 0,00807 € | 20,18 € |
| 5.000 | 0,00721 € | 36,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00508 € | 254,00 € |
| 100.000 | 0,00473 € | 473,00 € |
| 150.000 | 0,00455 € | 682,50 € |
| 250.000 | 0,00436 € | 1.090,00 € |
| 350.000 | 0,00425 € | 1.487,50 € |
| 500.000 | 0,00414 € | 2.070,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

