1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX5R5BB105

DigiKey Part Number
13-CC0402KPX5R5BB105TR-ND - Tape & Reel (TR)
13-CC0402KPX5R5BB105CT-ND - Cut Tape (CT)
13-CC0402KPX5R5BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX5R5BB105
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX5R5BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89.140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04600 €0,46 €
500,03160 €1,58 €
1000,02740 €2,74 €
5000,02004 €10,02 €
1.0000,01778 €17,78 €
2.5000,01542 €38,55 €
5.0000,01433 €71,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01228 €614,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €