


CC0402JRX7R8BB123 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R8BB123TR-ND - Tape & Reel (TR) 13-CC0402JRX7R8BB123CT-ND - Cut Tape (CT) 13-CC0402JRX7R8BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R8BB123 |
Description | CAP CER 0.012UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R8BB123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02200 € | 2,20 € |
| 500 | 0,01594 € | 7,97 € |
| 1.000 | 0,01406 € | 14,06 € |
| 2.500 | 0,01209 € | 30,23 € |
| 5.000 | 0,01091 € | 54,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00946 € | 94,60 € |
| 20.000 | 0,00870 € | 174,00 € |
| 30.000 | 0,00832 € | 249,60 € |
| 50.000 | 0,00790 € | 395,00 € |
| 70.000 | 0,00765 € | 535,50 € |
| 100.000 | 0,00742 € | 742,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

