


CC0402JRX7R7BB223 | |
|---|---|
DigiKey Part Number | 311-3758-2-ND - Tape & Reel (TR) 311-3758-1-ND - Cut Tape (CT) 311-3758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB223 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R7BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01122 € | 5,61 € |
| 1.000 | 0,00983 € | 9,83 € |
| 2.500 | 0,00836 € | 20,90 € |
| 5.000 | 0,00748 € | 37,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00644 € | 64,40 € |
| 20.000 | 0,00587 € | 117,40 € |
| 30.000 | 0,00559 € | 167,70 € |
| 50.000 | 0,00528 € | 264,00 € |
| 70.000 | 0,00509 € | 356,30 € |
| 100.000 | 0,00492 € | 492,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

