
CC0402JRNPO9BN301 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO9BN301TR-ND - Tape & Reel (TR) 13-CC0402JRNPO9BN301CT-ND - Cut Tape (CT) 13-CC0402JRNPO9BN301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN301 |
Description | CAP CER 300PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01430 € | 1,43 € |
| 500 | 0,01008 € | 5,04 € |
| 1.000 | 0,00881 € | 8,81 € |
| 2.500 | 0,00748 € | 18,70 € |
| 5.000 | 0,00667 € | 33,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00573 € | 57,30 € |
| 20.000 | 0,00521 € | 104,20 € |
| 30.000 | 0,00495 € | 148,50 € |
| 50.000 | 0,00467 € | 233,50 € |
| 70.000 | 0,00450 € | 315,00 € |
| 100.000 | 0,00434 € | 434,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

