
CC0402JPNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN470TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN470CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00990 € | 0,99 € |
| 500 | 0,00684 € | 3,42 € |
| 1.000 | 0,00592 € | 5,92 € |
| 2.500 | 0,00497 € | 12,42 € |
| 5.000 | 0,00440 € | 22,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00298 € | 149,00 € |
| 100.000 | 0,00275 € | 275,00 € |
| 150.000 | 0,00264 € | 396,00 € |
| 250.000 | 0,00251 € | 627,50 € |
| 350.000 | 0,00243 € | 850,50 € |
| 500.000 | 0,00236 € | 1.180,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

