
CC0402FRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-3730-2-ND - Tape & Reel (TR) 311-3730-1-ND - Cut Tape (CT) 311-3730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02816 € | 14,08 € |
| 1.000 | 0,02516 € | 25,16 € |
| 2.500 | 0,02202 € | 55,05 € |
| 5.000 | 0,02012 € | 100,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01768 € | 176,80 € |
| 20.000 | 0,01645 € | 329,00 € |
| 30.000 | 0,01584 € | 475,20 € |
| 50.000 | 0,01517 € | 758,50 € |
| 70.000 | 0,01477 € | 1.033,90 € |
| 100.000 | 0,01439 € | 1.439,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

